Part Details for SSRH24NVS-25130 by KEMET Corporation
Overview of SSRH24NVS-25130 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SSRH24NVS-25130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6583
|
Newark | Common Mode Choke, 13Mh, 2.5A, Inductance:13Mh, Dc Current Rating:2.5A, Product Range:Ssrh24Nvs Series Rohs Compliant: Yes |Kemet SSRH24NVS-25130 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$1.3000 | Buy Now |
DISTI #
399-19077-ND
|
DigiKey | CMC 13MH 2.5A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
180 In Stock |
|
$1.4063 / $2.0000 | Buy Now |
DISTI #
80-SSRH24NVS-25130
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 13mH 2.5A 11.5mm DCR=111mOhms RoHS: Compliant | 218 |
|
$1.4700 / $3.2800 | Buy Now |
DISTI #
71823225
|
RS | AC Line Filter, CMC 13mH 2.5A 0.111?Wide Impedance TH | KEMET SSRH24NVS-25130 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6530 / $1.7040 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
34 Partner Stock |
|
$2.0100 / $2.8500 | Buy Now |
DISTI #
69880591
|
Verical | Common Mode Chokes Dual 13000uH 10kHz 2.5A 0.111Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 34 |
|
$2.8100 | Buy Now |
DISTI #
SSRH24NVS-25130
|
TME | Inductor: wire, THT, 13mH, 2.5A, 111mΩ, -25÷120°C, 250VAC Min Qty: 120 | 0 |
|
$1.5700 | RFQ |
DISTI #
SSRH24NVS-25130
|
Avnet Abacus | Choke, Common Mode, 13 mH, 2.5 A (Alt: SSRH24NVS-25130) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SSRH24NVS-25130
SSRH24NVS-25130 CAD Models
SSRH24NVS-25130 Part Data Attributes
|
SSRH24NVS-25130
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSRH24NVS-25130
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 31 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 25.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 2.5 A | |
Rated Voltage | 250 V | |
Width | 20 mm |