Part Details for SSRH24NVS-20215 by KEMET Corporation
Overview of SSRH24NVS-20215 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SSRH24NVS-20215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6582
|
Newark | Common Mode Choke, 21.5Mh, 2A, Inductance:21.5Mh, Dc Current Rating:2A, Product Range:Ssrh24Nvs Series Rohs Compliant: Yes |Kemet SSRH24NVS-20215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $2.9500 | Buy Now |
DISTI #
399-19076-ND
|
DigiKey | CMC 21.5MH 2A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
175 In Stock |
|
$1.9316 / $2.8400 | Buy Now |
DISTI #
80-SSRH24NVS-20215
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 21.5mH 2A 11.5mm DCR=177mOhms RoHS: Compliant | 331 |
|
$1.7500 / $2.8400 | Buy Now |
DISTI #
71823224
|
RS | AC Line Filter, CMC 21.5mH 2A 0.177?Wide Impedance TH | KEMET SSRH24NVS-20215 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6530 / $1.7040 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
140 Partner Stock |
|
$2.0100 / $2.8500 | Buy Now |
DISTI #
65694741
|
Verical | Common Mode Chokes Dual 21500uH 10kHz 2A 0.177Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 140 |
|
$2.8100 | Buy Now |
DISTI #
SSRH24NVS-20215
|
TME | Inductor: wire, THT, 21.5mH, 2A, 177mΩ, -25÷120°C, 250VAC Min Qty: 1 | 0 |
|
$1.5700 / $2.8400 | RFQ |
DISTI #
SSRH24NVS-20215
|
Avnet Abacus | Choke, Common Mode, 21.5 mH, 2 A (Alt: SSRH24NVS-20215) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SSRH24NVS-20215
SSRH24NVS-20215 CAD Models
SSRH24NVS-20215 Part Data Attributes
|
SSRH24NVS-20215
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSRH24NVS-20215
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 31 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 25.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 20 mm |