SSRH24NV-20310
KEMET Corporation
Description: SINGLE PHASE EMI FILTER,

Overview of SSRH24NV-20310 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
71920-310HLF Amphenol Communications Solutions Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 10 position, 2.54mm (.100in) Pitch.
71920-310 Amphenol Communications Solutions Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 10 position, 2.54mm (.100in) Pitch.
71920-310LF Amphenol Communications Solutions Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 10 position, 2.54mm (.100in) Pitch.

Price & Stock for SSRH24NV-20310 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 78AC6573
Newark Common Mode Choke, 31Mh, 2A, Inductance:31Mh, Dc Current Rating:2A, Product Range:Ssrh24Nv Series Rohs Compliant: Yes |Kemet SSRH24NV-20310 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.3200
  • 10 $2.7800
  • 25 $2.5700
  • 50 $2.3500
  • 100 $2.1400
  • 500 $1.9200
  • 1,000 $1.8100
  • 2,500 $1.7500
$1.7500 / $3.3200 Buy Now
DISTI # 399-19067-ND
DigiKey CMC 31MH 2A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk 248
In Stock
  • 1 $3.0100
  • 10 $2.4520
  • 25 $2.2612
  • 50 $2.1266
  • 100 $2.0000
  • 250 $1.8442
  • 500 $1.7344
  • 1,000 $1.6310
  • 5,000 $1.4375
$1.4375 / $3.0100 Buy Now
DISTI # 80-SSRH24NV-20310
Mouser Electronics Common Mode Chokes / Filters 250VAC 31mH 2A 11.5mm DCR=214mOhms RoHS: Compliant 0
  • 1 $3.1900
  • 10 $2.6700
  • 120 $1.9100
  • 300 $1.8500
  • 540 $1.7400
  • 1,020 $1.6800
  • 2,520 $1.6200
  • 5,040 $1.5400
$1.5400 / $3.1900 Order Now
DISTI # 71823215
RS AC Line Filter, CMC 31mH 2.0A 0.214? High Impedance TH | KEMET SSRH24NV-20310 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk 0
  • 200 $1.7420
  • 400 $1.6900
$1.6900 / $1.7420 RFQ
DISTI # SSRH24NV-20310
TME Inductor: wire, THT, 31mH, 2A, 214mΩ, -25÷120°C, 250VAC Min Qty: 1 0
  • 1 $2.9800
  • 10 $2.1400
  • 40 $1.7500
  • 80 $1.6400
$1.6400 / $2.9800 RFQ
DISTI # SSRH24NV-20310
Avnet Abacus Choke, Common Mode, 31 mH, 2 A (Alt: SSRH24NV-20310) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for SSRH24NV-20310 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SSRH24NV-20310 by KEMET Corporation

SSRH24NV-20310
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Reach Compliance Code
compliant
Samacsys Manufacturer
KEMET
Approvals
UL
Filter Type
SINGLE PHASE EMI FILTER
Height
31 mm
Insulation Resistance-Min
100 MΩ
Length
25.5 mm
Mounting Type
THROUGH HOLE MOUNT
Operating Temperature-Max
120 °C
Operating Temperature-Min
-25 °C
Packing Method
TRAY
Rated Current
2 A
Rated Voltage
250 V
Width
20 mm
Want to compare parts?
  1. SSRH24NV-20310
    KEMET Corporation
    SINGLE PHASE EMI FILTER,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSRH24NV-20310 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSRH24NV-20310 by KEMET Corporation

Select Manufacturer
Which Manufacturer of SSRH24NV-20310 would you like to use for your alert(s)?
  • Please alert me when SSRH24NV-20310 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSRH24NV-20310 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSRH24NV-20310 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSRH24NV-20310 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSRH24NV-20310.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSRH24NV-20310 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: