Part Details for SSRH24NV-16470 by KEMET Corporation
Overview of SSRH24NV-16470 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for SSRH24NV-16470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6572
|
Newark | Common Mode Choke, 47Mh, 1.6A, Inductance:47Mh, Dc Current Rating:1.6A, Product Range:Ssrh24Nv Series Rohs Compliant: Yes |Kemet SSRH24NV-16470 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$0.5980 | Buy Now |
DISTI #
399-19066-ND
|
DigiKey | CMC 47MH 1.6A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
185 In Stock |
|
$1.4375 / $2.0400 | Buy Now |
DISTI #
80-SSRH24NV-16470
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 47mH 1.6A 11.5mm DCR=327mOhms RoHS: Compliant | 0 |
|
$1.4300 / $2.0400 | Order Now |
DISTI #
71823214
|
RS | AC Line Filter, CMC 47mH 1.6A 0.327? High Impedance TH | KEMET SSRH24NV-16470 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6900 / $1.7420 | RFQ |
DISTI #
SSRH24NV-16470
|
TME | Inductor: wire, THT, 47mH, 1.6A, 327mΩ, -25÷120°C, 250VAC Min Qty: 1 | 0 |
|
$1.6300 / $2.9100 | RFQ |
DISTI #
SSRH24NV-16470
|
Avnet Abacus | Choke, Common Mode, 47 mH, 1.6 A (Alt: SSRH24NV-16470) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SSRH24NV-16470
SSRH24NV-16470 CAD Models
SSRH24NV-16470 Part Data Attributes
|
SSRH24NV-16470
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSRH24NV-16470
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 31 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 25.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 1.6 A | |
Rated Voltage | 250 V | |
Width | 20 mm |