Diodes
SSR40C30CTM
Solid State Devices Inc (SSDI)
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 300V V(RRM), Silicon Carbide, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN

Overview of SSR40C30CTM by Solid State Devices Inc (SSDI)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SSR40C30CTM by Solid State Devices Inc (SSDI)

Part # Manufacturer Description Stock Price Buy
Quest Components RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 20A, 300V V(RRM), SILICON CARBIDE, TO-254AA 10
  • 1 $35.1000
$35.1000 Buy Now

CAD Models for SSR40C30CTM by Solid State Devices Inc (SSDI)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SSR40C30CTM by Solid State Devices Inc (SSDI)

SSR40C30CTM
Solid State Devices Inc (SSDI)
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SOLID STATE DEVICES INC
Part Package Code
TO-254AA
Package Description
HERMETIC SEALED, TO-254, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
HIGH VOLTAGE
Configuration
SINGLE
Diode Element Material
SILICON CARBIDE
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
TO-254AA
JESD-30 Code
S-XSFM-P3
Non-rep Pk Forward Current-Max
72 A
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Output Current-Max
20 A
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Power Dissipation-Max
45 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
300 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
PIN/PEG
Terminal Position
SINGLE
Want to compare parts?
  1. SSR40C30CTM
    Solid State Devices Inc (SSDI)
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 300V V(RRM), Silicon Carbide, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSR40C30CTM by Solid State Devices Inc (SSDI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSR40C30CTM by Solid State Devices Inc (SSDI)

Select Manufacturer
Which Manufacturer of SSR40C30CTM would you like to use for your alert(s)?
  • Please alert me when SSR40C30CTM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSR40C30CTM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSR40C30CTM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSR40C30CTM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSR40C30CTM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSR40C30CTM by Solid State Devices Inc (SSDI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: