Part Details for SSR4045CAMDBTXV by Solid State Devices Inc (SSDI)
Results Overview of SSR4045CAMDBTXV by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSR4045CAMDBTXV Information
SSR4045CAMDBTXV by Solid State Devices Inc (SSDI) is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SSR4045CAMDBTXV
SSR4045CAMDBTXV CAD Models
SSR4045CAMDBTXV Part Data Attributes
|
SSR4045CAMDBTXV
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SSR4045CAMDBTXV
Solid State Devices Inc (SSDI)
Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, HERMETIC SEALED, TO-254, 3 PIN
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Part Package Code | TO-254 | |
Package Description | S-MSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-MSFM-P3 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 40 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for SSR4045CAMDBTXV
This table gives cross-reference parts and alternative options found for SSR4045CAMDBTXV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSR4045CAMDBTXV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSR4045CAZUBS | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, HERMETIC SEALED, TO-254Z, 3 PIN | SSR4045CAMDBTXV vs SSR4045CAZUBS |
SSR4045CAMDB | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, HERMETIC SEALED, TO-254, 3 PIN | SSR4045CAMDBTXV vs SSR4045CAMDB |
SSR4045CAC | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, TO-254, 3 PIN | SSR4045CAMDBTXV vs SSR4045CAC |
SSR4045CAMUBTXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, HERMETIC SEALED, TO-254, 3 PIN | SSR4045CAMDBTXV vs SSR4045CAMUBTXV |
SSR4045CAZDBTXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, HERMETIC SEALED, TO-254Z, 3 PIN | SSR4045CAMDBTXV vs SSR4045CAZDBTXV |
SSR4045CAZDBTX | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, HERMETIC SEALED, TO-254Z, 3 PIN | SSR4045CAMDBTXV vs SSR4045CAZDBTX |
SSR4045CAZTX | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, HERMETIC SEALED, TO-254Z, 3 PIN | SSR4045CAMDBTXV vs SSR4045CAZTX |
SSR4045CAMDBS | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, HERMETIC SEALED, TO-254, 3 PIN | SSR4045CAMDBTXV vs SSR4045CAMDBS |
SSR4045CAZUB | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, HERMETIC SEALED, TO-254Z, 3 PIN | SSR4045CAMDBTXV vs SSR4045CAZUB |
SSR4045CAMDBTX | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, HERMETIC SEALED, TO-254, 3 PIN | SSR4045CAMDBTXV vs SSR4045CAMDBTX |