Part Details for SSR330AC10 by Omega Engineering
Overview of SSR330AC10 by Omega Engineering
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for SSR330AC10
SSR330AC10 CAD Models
SSR330AC10 Part Data Attributes:
|
SSR330AC10
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
SSR330AC10
Omega Engineering
Solid State Relay
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.0025 A | |
Control Voltage | 100 V | |
Input Type | AC | |
Output Circuit Type | SCR | |
Overall Height | 22.9 mm | |
Overall Length | 57.2 mm |