SSR24C60CAJ
Solid State Devices Inc (SSDI)
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 12A, 600V V(RRM), Silicon Carbide, TO-257,

Overview of SSR24C60CAJ by Solid State Devices Inc (SSDI)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SSR24C60CAJ by Solid State Devices Inc (SSDI)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SSR24C60CAJ by Solid State Devices Inc (SSDI)

SSR24C60CAJ
Solid State Devices Inc (SSDI)
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SOLID STATE DEVICES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
PD-CASE
Application
HIGH VOLTAGE
Case Connection
ISOLATED
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON CARBIDE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.75 V
JEDEC-95 Code
TO-257
JESD-30 Code
R-XSFM-P3
Non-rep Pk Forward Current-Max
50 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Output Current-Max
12 A
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Power Dissipation-Max
120 W
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
200 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
PIN/PEG
Terminal Position
SINGLE
Want to compare parts?
  1. SSR24C60CAJ
    Solid State Devices Inc (SSDI)
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 12A, 600V V(RRM), Silicon Carbide, TO-257,
    VS

Alternate Parts for SSR24C60CAJ

This table gives cross-reference parts and alternative options found for SSR24C60CAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSR24C60CAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SSR24C60CAJTX Rectifier Diode, Schottky, 1 Phase, 2 Element, 12A, 600V V(RRM), Silicon Carbide, TO-257, Solid State Devices Inc (SSDI) SSR24C60CAJ vs SSR24C60CAJTX
SSR24C60CAJTXV Rectifier Diode, Schottky, 1 Phase, 2 Element, 12A, 600V V(RRM), Silicon Carbide, TO-257, Solid State Devices Inc (SSDI) SSR24C60CAJ vs SSR24C60CAJTXV
Part Number Description Manufacturer Compare
SSR24C60CAJTX Rectifier Diode, Schottky, 1 Phase, 2 Element, 12A, 600V V(RRM), Silicon Carbide, TO-257, Solid State Devices Inc (SSDI) SSR24C60CAJ vs SSR24C60CAJTX
SSR24C60CAJTXV Rectifier Diode, Schottky, 1 Phase, 2 Element, 12A, 600V V(RRM), Silicon Carbide, TO-257, Solid State Devices Inc (SSDI) SSR24C60CAJ vs SSR24C60CAJTXV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSR24C60CAJ by Solid State Devices Inc (SSDI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSR24C60CAJ by Solid State Devices Inc (SSDI)

Select Manufacturer
Which Manufacturer of SSR24C60CAJ would you like to use for your alert(s)?
  • Please alert me when SSR24C60CAJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSR24C60CAJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSR24C60CAJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSR24C60CAJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSR24C60CAJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSR24C60CAJ by Solid State Devices Inc (SSDI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: