Part Details for SSR22M063ST by Cornell Dubilier Electronics Inc
Overview of SSR22M063ST by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSR22M063ST
SSR22M063ST CAD Models
SSR22M063ST Part Data Attributes
|
SSR22M063ST
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SSR22M063ST
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 482530 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SSR22M063ST
This table gives cross-reference parts and alternative options found for SSR22M063ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSR22M063ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAR22M63TB14X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.22uF | IBS Electronics Inc | SSR22M063ST vs LAR22M63TB14X7 |
LLR22M63CF14X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.22uF | IBS Electronics Inc | SSR22M063ST vs LLR22M63CF14X7 |
8R22LGM0407SCN4J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.22uF | Fenghua (HK) Electronics Ltd | SSR22M063ST vs 8R22LGM0407SCN4J |
8R22LGM0407SCN7E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.22uF | Fenghua (HK) Electronics Ltd | SSR22M063ST vs 8R22LGM0407SCN7E |
SS063MR22 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.22uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | SSR22M063ST vs SS063MR22 |
8R22LGM0407SC00A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.22uF | Fenghua (HK) Electronics Ltd | SSR22M063ST vs 8R22LGM0407SC00A |
UTNPR22M63TB14X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.22uF | IBS Electronics Inc | SSR22M063ST vs UTNPR22M63TB14X7 |
8R22LGM0407SC040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.22uF | Fenghua (HK) Electronics Ltd | SSR22M063ST vs 8R22LGM0407SC040 |
UTLMLR22M63CF14X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.22uF | IBS Electronics Inc | SSR22M063ST vs UTLMLR22M63CF14X7 |
ESN224M063T2A5B07 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.22uF | Teapo Electronic Corporation | SSR22M063ST vs ESN224M063T2A5B07 |