Part Details for SSR21NVS-05570 by KEMET Corporation
Overview of SSR21NVS-05570 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for SSR21NVS-05570
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3283
|
Newark | Common Mode Choke, 57Mh, 0.5A, Dc Current Rating:500Ma, Product Range:Ssr21Nvs Series, Inductance:57Mh Rohs Compliant: Yes |Kemet SSR21NVS-05570 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$0.4720 | Buy Now |
DISTI #
399-19507-ND
|
DigiKey | CMC 57MH 500MA 2LN TH Min Qty: 450 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4678 | Buy Now |
DISTI #
80-SSR21NVS-05570
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 57mH 0.5A 20.9mm DCR=1.06mOhms RoHS: Compliant | 268 |
|
$1.4400 / $2.8600 | Buy Now |
DISTI #
71823327
|
RS | AC Line Filter, CMC 57.0mH 0.5A 1.06? Wide Impedance TH | KEMET SSR21NVS-05570 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3350 / $1.3760 | RFQ |
DISTI #
SSR21NVS-05570
|
TME | Inductor: wire, THT, 57mH, 500mA, 1.06Ω, -25÷120°C, 250VAC Min Qty: 180 | 0 |
|
$1.2500 | RFQ |
DISTI #
SSR21NVS-05570
|
Avnet Abacus | Choke, Common Mode, 57 mH (Alt: SSR21NVS-05570) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SSR21NVS-05570
SSR21NVS-05570 CAD Models
SSR21NVS-05570 Part Data Attributes
|
SSR21NVS-05570
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSR21NVS-05570
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 27 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 0.5 A | |
Rated Voltage | 250 V | |
Width | 16 mm |