Part Details for SSR21NVS-041090 by KEMET Corporation
Overview of SSR21NVS-041090 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10144041-09011LF | Amphenol Communications Solutions | Minitek®0.8mm, Wire to Board connector, R/ASMTHeader, 9Positions, Tin Plating, Cream Color, Halogen Free, Glow Wire Compatible |
Price & Stock for SSR21NVS-041090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3282
|
Newark | Common Mode Choke, 109Mh, 0.4A, Dc Current Rating:400Ma, Product Range:Ssr21Nvs Series, Inductance:109Mh Rohs Compliant: Yes |Kemet SSR21NVS-041090 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$0.4720 | Buy Now |
DISTI #
399-19506-ND
|
DigiKey | CMC 109MH 400MA 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
259 In Stock |
|
$1.1353 / $1.9300 | Buy Now |
DISTI #
80-SSR21NVS-041090
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 109mH 0.4A 20.9mm DCR=1.8mOhms RoHS: Compliant | 261 |
|
$1.3200 / $2.7500 | Buy Now |
DISTI #
71823326
|
RS | AC Line Filter, CMC 109.0mH 0.4A 1.80? Wide Impedance TH | KEMET SSR21NVS-041090 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3350 / $1.3760 | RFQ |
DISTI #
77367286
|
Verical | Common Mode Chokes Dual 109000uH 10kHz 0.4A 1.8Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 180 |
|
$1.6380 / $1.9040 | Buy Now |
DISTI #
SSR21NVS-041090
|
TME | Inductor: wire, THT, 109mH, 400mA, 1.8Ω, -25÷120°C, 250VAC Min Qty: 1 | 180 |
|
$1.2300 / $2.2400 | Buy Now |
DISTI #
SSR21NVS-041090
|
Avnet Abacus | Choke, Common Mode, 109 mH (Alt: SSR21NVS-041090) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SSR21NVS-041090
SSR21NVS-041090 CAD Models
SSR21NVS-041090 Part Data Attributes
|
SSR21NVS-041090
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSR21NVS-041090
KEMET Corporation
Single Phase EMI Filter,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 27 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 0.4 A | |
Rated Voltage | 250 V | |
Width | 16 mm |