-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSR21NHS-M031500 by KEMET Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3219
|
Newark | Common Mode Choke, 150Mh, 0.3A, Dc Current Rating:300Ma, Product Range:Ssr21Nhs-M Series, Inducta... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$0.4780 | Buy Now |
DISTI #
399-19567-ND
|
DigiKey | CMC 150MH 300MA 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
73 In Stock |
|
$1.1528 / $2.2400 | Buy Now |
DISTI #
80-SSR21NHS-M031500
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 150mH 0.3A 20.9mm DCR=2.7mOhms RoHS: Compliant | 178 |
|
$1.1400 / $2.0400 | Buy Now |
DISTI #
71823387
|
RS | AC Line Filter, CMC 150.0mH 0.3A 2.70? Wide Impedance TH | KEMET SSR21NHS-M031500 RoHS: Compliant Min Qty: 420 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3510 / $1.3930 | RFQ |
DISTI #
SSR21NHS-M031500
|
TME | Inductor: wire, THT, 150mH, 300mA, 2.7Ω, -25÷120°C, 250VAC Min Qty: 1 | 0 |
|
$1.2100 / $2.1900 | RFQ |
DISTI #
SSR21NHS-M031500
|
Avnet Abacus | Choke Common Mode 150 mH 300 mA (Alt: SSR21NHS-M031500) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSR21NHS-M031500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSR21NHS-M031500
KEMET Corporation
Single Phase EMI Filter,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 14.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 23 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 0.3 A | |
Rated Voltage | 250 V | |
Width | 23 mm |