Part Details for SSR21NHS-05570 by KEMET Corporation
Overview of SSR21NHS-05570 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SSR21NHS-05570
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3234
|
Newark | Common Mode Choke, 57Mh, 0.5A, Dc Current Rating:500Ma, Product Range:Ssr21Nhs Series, Inductance:57Mh Rohs Compliant: Yes |Kemet SSR21NHS-05570 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$0.4720 | Buy Now |
DISTI #
399-19518-ND
|
DigiKey | CMC 57MH 500MA 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
230 In Stock |
|
$1.1353 / $1.9300 | Buy Now |
DISTI #
80-SSR21NHS-05570
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 57mH 0.5A 20.9mm DCR=1.06mOhms RoHS: Compliant | 238 |
|
$1.3200 / $2.7500 | Buy Now |
DISTI #
71823338
|
RS | AC Line Filter, CMC 57.0mH 0.5A 1.06? Wide Impedance TH | KEMET SSR21NHS-05570 RoHS: Compliant Min Qty: 420 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3350 / $1.3760 | RFQ |
DISTI #
77363741
|
Verical | Common Mode Chokes Dual 57000uH 10kHz 0.5A 1.06Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 120 |
|
$1.6940 / $1.9740 | Buy Now |
DISTI #
SSR21NHS-05570
|
TME | Inductor: wire, THT, 57mH, 500mA, 1.06Ω, -25÷120°C, 250VAC Min Qty: 1 | 120 |
|
$1.2600 / $2.3000 | Buy Now |
DISTI #
SSR21NHS-05570
|
Avnet Abacus | Choke, Common Mode, 57 mH (Alt: SSR21NHS-05570) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SSR21NHS-05570
SSR21NHS-05570 CAD Models
SSR21NHS-05570 Part Data Attributes
|
SSR21NHS-05570
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSR21NHS-05570
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 14.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 23 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 0.5 A | |
Rated Voltage | 250 V | |
Width | 23 mm |