-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y4345
|
Newark | V Rohs Compliant: Yes |Kemet SSR21H-12150 Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $1.8000 | Buy Now |
DISTI #
SSR21H-12150
|
Avnet Americas | Choke, Common Mode, 15 mH - Bulk (Alt: SSR21H-12150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 100 |
|
$1.2000 | Buy Now |
DISTI #
80-SSR21H-12150
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 15000uH 1.2A DCR=320mOhms RoHS: Compliant | 418 |
|
$1.4500 / $2.8700 | Buy Now |
|
Onlinecomponents.com |
5 Partner Stock |
|
$1.8500 / $2.8700 | Buy Now | |
DISTI #
SSR21H-12150
|
Avnet Americas | Choke, Common Mode, 15 mH - Bulk (Alt: SSR21H-12150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 100 |
|
$1.2000 | Buy Now |
DISTI #
SSR21H-12150
|
Avnet Abacus | Choke, Common Mode, 15 mH (Alt: SSR21H-12150) RoHS: Compliant Min Qty: 420 Package Multiple: 30 Lead time: 8 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSR21H-12150
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSR21H-12150
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 14.5 mm | |
Length | 23 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.2 A | |
Rated Voltage | 250 V | |
Width | 23 mm |