Part Details for SSR2010JUB by Solid State Devices Inc (SSDI)
Results Overview of SSR2010JUB by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSR2010JUB Information
SSR2010JUB by Solid State Devices Inc (SSDI) is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SSR2010JUB
SSR2010JUB CAD Models
SSR2010JUB Part Data Attributes
|
SSR2010JUB
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SSR2010JUB
Solid State Devices Inc (SSDI)
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-257AA, HERMETIC SEALED, TO-257, 3 PIN
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Part Package Code | TO-257AA | |
Package Description | S-XSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-257AA | |
JESD-30 Code | S-XSFM-P3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 20 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for SSR2010JUB
This table gives cross-reference parts and alternative options found for SSR2010JUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSR2010JUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6654Z | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, | SSR2010JUB vs 1N6654Z |
1N6657S | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 40A, Silicon, TO-254AA, TO-254, 3 PIN | SSR2010JUB vs 1N6657S |
1N6654DBTXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, | SSR2010JUB vs 1N6654DBTXV |
1N6654UBTX | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, | SSR2010JUB vs 1N6654UBTX |
SSR2010CTMUB | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-254AA, HERMETICALLY SEALED, 3 PIN | SSR2010JUB vs SSR2010CTMUB |
1N6654ZS | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, | SSR2010JUB vs 1N6654ZS |
1N6654DB | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, | SSR2010JUB vs 1N6654DB |
SSR2010CTM | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-254AA, HERMETICALLY SEALED, 3 PIN | SSR2010JUB vs SSR2010CTM |
SSR2010ZUBTXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-254, HERMETIC SEALED, TO-254Z, 3 PIN | SSR2010JUB vs SSR2010ZUBTXV |
SSR2010CTZDB | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, HERMETICALLY SEALED, TO-254Z, 3 PIN | SSR2010JUB vs SSR2010CTZDB |