Part Details for SSR10VS-22026 by TOKIN Corporation
Overview of SSR10VS-22026 by TOKIN Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SSR10VS-22026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65185304
|
Verical | Common Mode Chokes Dual 2600uH 10kHz 2.2A 0.1Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 49 Package Multiple: 1 | Americas - 600 |
|
$1.3555 / $1.5463 | Buy Now |
DISTI #
61701613
|
Verical | Common Mode Chokes Dual 2600uH 10kHz 2.2A 0.1Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 2201 | Americas - 418 |
|
$1.3934 / $1.5463 | Buy Now |
|
Quest Components | 814 |
|
$1.1352 / $2.7520 | Buy Now | |
DISTI #
C1S408402543815
|
Chip1Stop | Common Mode Chokes RoHS: Compliant | 575 |
|
$0.8050 / $1.6300 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure23.5*13.0 Inductance2.6mH Current Rating2.2A DC resistance DCR100m Ohms | 418 |
|
$1.2368 / $1.7514 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 600 |
|
$0.6880 / $2.0730 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 418 |
|
$0.6880 / $2.0730 | Buy Now |