Part Details for SSR10VS-13075 by KEMET Corporation
Overview of SSR10VS-13075 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SSR10VS-13075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6628
|
Newark | Common Mode Choke, 7.5Mh, 1.3A, Inductance:7.5Mh, Dc Current Rating:1.3A, Product Range:Ssr10Vs Series Rohs Compliant: Yes |Kemet SSR10VS-13075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8680 / $1.4100 | Buy Now |
DISTI #
399-19043-ND
|
DigiKey | CMC 7.5MH 1.3A 2LN TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
698 In Stock |
|
$0.8265 / $1.7600 | Buy Now |
DISTI #
80-SSR10VS-13075
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 7.5mH 1.3A 11.5mm DCR=240mOhms RoHS: Compliant | 185 |
|
$0.8140 / $1.5600 | Buy Now |
DISTI #
71823191
|
RS | AC Line Filter, CMC 7.5mH 1.3A 0.24? Wide Impedance TH | KEMET SSR10VS-13075 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9350 / $0.9640 | RFQ |
DISTI #
SSR10VS-13075
|
TME | Inductor: wire, THT, 7.5mH, 1.3A, 240mΩ, -25÷120°C, 250VAC Min Qty: 1 | 0 |
|
$0.8900 / $1.6100 | RFQ |
DISTI #
SSR10VS-13075
|
Avnet Abacus | Choke, Common Mode, 7.5 mH, 1.3 A (Alt: SSR10VS-13075) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CMC 7.5MH 1.3A 2LN TH | 500 |
|
$0.8466 | Buy Now |
Part Details for SSR10VS-13075
SSR10VS-13075 CAD Models
SSR10VS-13075 Part Data Attributes
|
SSR10VS-13075
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSR10VS-13075
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 21 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 23.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 1.3 A | |
Rated Voltage | 250 V | |
Width | 13 mm |