Part Details for SSR10VS-11110 by TOKIN Corporation
Results Overview of SSR10VS-11110 by TOKIN Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSR10VS-11110 Information
SSR10VS-11110 by TOKIN Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021111-00096T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 96 Positions, 1.27mm (0.050in) pitch. | |
20021111-00082T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 82 Positions, 1.27mm (0.050in) pitch. | |
20021111-00078T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 78 Positions, 1.27mm (0.050in) pitch. |
Price & Stock for SSR10VS-11110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71331856
|
Verical | Common Mode Chokes Dual 11000uH 10kHz 1.1A 0.33Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 69 Package Multiple: 1 | Americas - 525 |
|
$1.1060 / $1.2513 | Buy Now |
|
Quest Components | 420 |
|
$1.2673 / $2.7400 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 575 |
|
$0.6850 / $1.8200 | Buy Now |