Part Details for SSR10V-17058 by TOKIN Corporation
Overview of SSR10V-17058 by TOKIN Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSR10V-17058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62404274
|
Verical | Common Mode Chokes Dual 5800uH 10kHz 1.7A 0.18Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 52 Package Multiple: 1 | Americas - 229 |
|
$1.3678 | Buy Now |
|
Quest Components | 183 |
|
$1.5466 / $3.3440 | Buy Now | |
|
CHIPMALL.COM LIMITED | Package/Enclosure23.5*13.0 Inductance5.8mH Current Rating1.7A DC resistance DCR180m Ohms | 229 |
|
$1.3209 / $1.8494 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 229 |
|
$0.8360 / $2.4880 | Buy Now |