Part Details for SSR10HS-17048 by TOKIN Corporation
Overview of SSR10HS-17048 by TOKIN Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSR10HS-17048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36546646
|
Verical | Common Mode Chokes Dual 4800uH 10kHz 1.7A 0.17Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 87 Package Multiple: 1 | Americas - 177 |
|
$1.1956 / $1.6268 | Buy Now |
|
Quest Components | 141 |
|
$1.1460 / $2.2920 | Buy Now | |
DISTI #
C1S408402543587
|
Chip1Stop | Common Mode Chokes RoHS: Compliant Container: Bulk | 270 |
|
$0.6680 / $1.0500 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure22.0*18.0 Inductance4.8mH Current Rating1.7A DC resistance DCR170m Ohms | 177 |
|
$0.7801 / $0.7950 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 177 |
|
$0.5730 / $0.6160 | Buy Now |