Part Details for SSR10HS-13075 by KEMET Corporation
Overview of SSR10HS-13075 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSR10HS-13075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6607
|
Newark | Common Mode Choke, 7.5Mh, 1.3A, Inductance:7.5Mh, Dc Current Rating:1.3A, Product Range:Ssr10Hs Series Rohs Compliant: Yes |Kemet SSR10HS-13075 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$0.3250 | Buy Now |
DISTI #
399-19021-ND
|
DigiKey | CMC 7.5MH 1.3A 2LN TH Min Qty: 300 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1891 | Buy Now |
DISTI #
80-SSR10HS-13075
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 7.5mH 1.3A 11.5mm DCR=240mOhms RoHS: Compliant | 272 |
|
$1.0300 / $1.9800 | Buy Now |
DISTI #
71823169
|
RS | AC Line Filter, CMC 7.5mH 1.3A 0.24? Wide Impedance TH | KEMET SSR10HS-13075 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9350 / $0.9640 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
60 Partner Stock |
|
$1.1400 / $1.6100 | Buy Now |
DISTI #
SSR10HS-13075
|
TME | Inductor: wire, THT, 7.5mH, 1.3A, 240mΩ, -25÷120°C, 250VAC Min Qty: 1 | 0 |
|
$0.9000 / $1.6000 | RFQ |
DISTI #
SSR10HS-13075
|
Avnet Abacus | Choke, Common Mode, 7.5 mH, 1.3 A (Alt: SSR10HS-13075) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SSR10HS-13075
SSR10HS-13075 CAD Models
SSR10HS-13075 Part Data Attributes:
|
SSR10HS-13075
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSR10HS-13075
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 13.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 1.3 A | |
Rated Voltage | 250 V | |
Width | 18 mm |