Part Details for SSR10H-17058 by TOKIN Corporation
Overview of SSR10H-17058 by TOKIN Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for SSR10H-17058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36546588
|
Verical | Common Mode Chokes Dual 5800uH 10kHz 1.7A 0.18Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 49 Package Multiple: 1 | Americas - 93 |
|
$1.4874 / $1.5463 | Buy Now |
|
Quest Components | 74 |
|
$1.7336 / $3.1520 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 93 |
|
$0.7880 / $2.0730 | Buy Now |