Part Details for SSR-90-R-R11-HG102 by Luminus Devices
Overview of SSR-90-R-R11-HG102 by Luminus Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSR-90-R-R11-HG102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSR-90-R-R11-HG102
|
Avnet Americas | SSR-90 - Trays (Alt: SSR-90-R-R11-HG102) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$25.5300 | Buy Now |
DISTI #
SSR-90-R-R11-HG102
|
Avnet Americas | SSR-90 - Trays (Alt: SSR-90-R-R11-HG102) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
RFQ |
Part Details for SSR-90-R-R11-HG102
SSR-90-R-R11-HG102 CAD Models
SSR-90-R-R11-HG102 Part Data Attributes:
|
SSR-90-R-R11-HG102
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
SSR-90-R-R11-HG102
Luminus Devices
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Color@Wavelength | Red | |
Forward Current-Max | 18 A | |
Forward Voltage-Max | 2.8 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm |