Part Details for SSR-50-W40S-R21-GJ500 by Luminus Devices
Overview of SSR-50-W40S-R21-GJ500 by Luminus Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4021BDMSR | Renesas Electronics Corporation | CMOS 8-Stage Static Shift Register | |
CD4021BKMSR | Renesas Electronics Corporation | CMOS 8-Stage Static Shift Register | |
CD4015BDMSR | Renesas Electronics Corporation | CMOS Dual 4-Stage Static Shift Register With Serial Input/Parallel Output |
Price & Stock for SSR-50-W40S-R21-GJ500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSR-50-W40S-R21-GJ
|
Avnet Americas | LED Uni-Color White 450lm 4000K Chip LED 3-Pin SMD Tray - Trays (Alt: SSR-50-W40S-R21-GJ) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | |
DISTI #
SSR-50-W40S-R21-GJ
|
Avnet Americas | LED Uni-Color White 450lm 4000K Chip LED 3-Pin SMD Tray - Trays (Alt: SSR-50-W40S-R21-GJ) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
RFQ |