Part Details for SSR-480D80 by TE Connectivity
Overview of SSR-480D80 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4021BDMSR | Renesas Electronics Corporation | CMOS 8-Stage Static Shift Register | |
CD4021BKMSR | Renesas Electronics Corporation | CMOS 8-Stage Static Shift Register | |
CD4015BDMSR | Renesas Electronics Corporation | CMOS Dual 4-Stage Static Shift Register With Serial Input/Parallel Output |
Price & Stock for SSR-480D80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Solid State Relay - Paired SCR Output - “Hockey Puck” - 48 - 660VAC Line Voltage - 4 to 32VDC Input - Zero Voltage Turn-on. RoHS: Compliant |
17 In Stock |
|
$122.8700 / $131.6100 | Buy Now |
|
Master Electronics | Solid State Relay - Paired SCR Output - “Hockey Puck” - 48 - 660VAC Line Voltage - 4 to 32VDC Input - Zero Voltage Turn-on. RoHS: Compliant |
17 In Stock |
|
$122.8700 / $131.6100 | Buy Now |