Part Details for SSR-480A125R by TE Connectivity
Overview of SSR-480A125R by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4021BDMSR | Renesas Electronics Corporation | CMOS 8-Stage Static Shift Register | |
CD4021BKMSR | Renesas Electronics Corporation | CMOS 8-Stage Static Shift Register | |
CD4015BDMSR | Renesas Electronics Corporation | CMOS Dual 4-Stage Static Shift Register With Serial Input/Parallel Output |
Price & Stock for SSR-480A125R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-SSR-480A125R-ND
|
DigiKey | SSR-480A125R=PNL MN,125A,600VAC, Min Qty: 200 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$166.5692 | Buy Now |
DISTI #
72143433
|
RS | Relay, SSR SRS, Panel MNT,125A,480V AC, R-AC I/P | TE Connectivity SSR-480A125R RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$227.7400 | RFQ |
|
Onlinecomponents.com | SSR SRS,PANEL MNT,125A,480V AC,R-AC I/P RoHS: Compliant | 0 |
|
$157.1700 / $461.2800 | Buy Now |
|
Master Electronics | SSR SRS,PANEL MNT,125A,480V AC,R-AC I/P RoHS: Compliant | 0 |
|
$157.1700 / $461.2800 | Buy Now |
Part Details for SSR-480A125R
SSR-480A125R CAD Models
SSR-480A125R Part Data Attributes
|
SSR-480A125R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSR-480A125R
TE Connectivity
TRIGGER OUTPUT SOLID STATE RELAY, 4000V ISOLATION-MAX, PLASTIC PACKAGE-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | CHASSIS MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 125 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Voltage-Max | 660 V | |
Overall Depth | 57.8 mm | |
Overall Height | 43.4 mm | |
Overall Length | 45 mm | |
Surface Mount | NO |