Part Details for SSR-4048RD3 by QLT Power
Overview of SSR-4048RD3 by QLT Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4021BDMSR | Renesas Electronics Corporation | CMOS 8-Stage Static Shift Register | |
CD4021BKMSR | Renesas Electronics Corporation | CMOS 8-Stage Static Shift Register | |
CD4015BDMSR | Renesas Electronics Corporation | CMOS Dual 4-Stage Static Shift Register With Serial Input/Parallel Output |
Price & Stock for SSR-4048RD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSR-4048RD3
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 40A, 44÷480VAC, SSR-R, 1-phase Min Qty: 1 | 166 |
|
$12.5100 / $18.5200 | Buy Now |