Part Details for SSR-40048ZD3B by QLT Power
Results Overview of SSR-40048ZD3B by QLT Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSR-40048ZD3B Information
SSR-40048ZD3B by QLT Power is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4014BPW | Texas Instruments | CMOS 8-Stage Static Shift Register 16-TSSOP -55 to 125 | |
CD4015BM96 | Texas Instruments | CMOS Dual 4-Stage Static Shift Register 16-SOIC -55 to 125 | |
CD4014BM96 | Texas Instruments | CMOS 8-Stage Static Shift Register 16-SOIC -55 to 125 |
Price & Stock for SSR-40048ZD3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSR-40048ZD3B
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 400A, 44÷480VAC, SSR-Z Min Qty: 1 | 22 |
|
$96.8400 / $145.2600 | Buy Now |