There are no models available for this part yet.
Overview of SSR-12048ZD1B by QLT Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4021BDMSR | Renesas Electronics Corporation | CMOS 8-Stage Static Shift Register | |
CD4021BKMSR | Renesas Electronics Corporation | CMOS 8-Stage Static Shift Register | |
CD4015BDMSR | Renesas Electronics Corporation | CMOS Dual 4-Stage Static Shift Register With Serial Input/Parallel Output |
Price & Stock for SSR-12048ZD1B by QLT Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SSR-12048ZD1B
|
TME | Relay: solid state, Ucntrl: 4÷16VDC, 120A, 44÷480VAC, SSR-Z Min Qty: 1 | 0 |
|
$32.5100 / $48.7600 | RFQ |