Part Details for SSR-12048ZA2 by QLT Power
Overview of SSR-12048ZA2 by QLT Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4021BDMSR | Renesas Electronics Corporation | CMOS 8-Stage Static Shift Register | |
CD4021BKMSR | Renesas Electronics Corporation | CMOS 8-Stage Static Shift Register | |
CD4015BDMSR | Renesas Electronics Corporation | CMOS Dual 4-Stage Static Shift Register With Serial Input/Parallel Output |
Price & Stock for SSR-12048ZA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSR-12048ZA2
|
TME | Relay: solid state, Ucntrl: 90÷250VAC, 120A, 44÷440VAC, SSR-Z Min Qty: 1 | 7 |
|
$23.2800 / $34.9200 | Buy Now |