Part Details for SSR-10028RD3B by QLT Power
Results Overview of SSR-10028RD3B by QLT Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSR-10028RD3B Information
SSR-10028RD3B by QLT Power is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SSR-10028RD3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSR-10028RD3B
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 100A, 24÷280VAC, SSR-R Min Qty: 1 | 0 |
|
$28.1700 / $42.2600 | RFQ |