There are no models available for this part yet.
Overview of SSQE48T25012-PABNG by Bel Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SSQE48T25012-PABNG by Bel Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
784-SSQE48T25012PABN
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole RoHS: Compliant | 0 |
|
$27.2700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.4200 / $66.3500 | Buy Now |
CAD Models for SSQE48T25012-PABNG by Bel Power Solutions
Part Data Attributes for SSQE48T25012-PABNG by Bel Power Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
POWER-ONE INC
|
Part Package Code
|
MODULE
|
Package Description
|
,
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XDMA-P8
|
JESD-609 Code
|
e3
|
Length
|
33.019 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
1.32 V
|
Output Voltage-Min
|
0.96 V
|
Output Voltage-Nom
|
1.2 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
30 W
|
Trim/Adjustable Output
|
YES
|
Width
|
22.86 mm
|
Alternate Parts for SSQE48T25012-PABNG
This table gives cross-reference parts and alternative options found for SSQE48T25012-PABNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSQE48T25012-PABNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSQE48T25012-PABN | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SIXTEENTH BRICK PACKAGE-8 | Bel Power Solutions | SSQE48T25012-PABNG vs SSQE48T25012-PABN |
SSQE48T25012-PABN | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-8 | Bel Fuse | SSQE48T25012-PABNG vs SSQE48T25012-PABN |
Related Parts for SSQE48T25012-PABNG
-
SSQE48T25025-PABNGPower Supply Modules
-
STM32F103ZGT6Microcontrollers
-
ST1S10PHRSwitching Regulator or Controllers
-
STFI9N80K5Power Field-Effect Transistors
-
SS26Rectifier Diodes
-
STM690TM6FPower Management Circuits
-
ST1L05PU25RLinear Regulator ICs
-
ST232ACNLine Driver or Receivers
-
STA510FTRPeripheral Drivers