There are no models available for this part yet.
Overview of SSQE48T25012-NAANG by Bel Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SSQE48T25012-NAANG by Bel Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SSQE48T25012-NAANG-ND
|
DigiKey | DC DC CONVERTER 1.2V 30W Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.7216 | Buy Now | |
DISTI #
784-SSQE48T2512NAANG
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole TOP LEVEL ASSEMBLY RoHS: Compliant | 0 |
|
$56.7300 | Order Now | |
DISTI #
75147597
|
RS | DC-DC Converter, Open Frame, Thru Hole, 36 -75Vin, 1.2Vout, SSQE48T25012 Series | Bel Power Solutions SSQE48T25012-NAANG RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$67.3500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.7300 / $154.7500 | Buy Now | ||
Quest Components | 1-OUTPUT 30 W DC-DC REG PWR SUPPLY MODULE | 19 |
|
$30.0000 / $31.2000 | Buy Now | ||
DISTI #
000000000006359702
|
Sager | Isolated DC/DC Converters - Through Hole TOP LEVEL ASSEMBLY Min Qty: 10 | 0 |
|
$55.4700 / $65.5100 | Buy Now |
CAD Models for SSQE48T25012-NAANG by Bel Power Solutions
Part Data Attributes for SSQE48T25012-NAANG by Bel Power Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
POWER-ONE INC
|
Package Description
|
ROHS COMPLIANT, SIXTEENTH BRICK PACKAGE-8
|
Reach Compliance Code
|
compliant
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XDMA-P8
|
JESD-609 Code
|
e3
|
Length
|
33.019 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
1.32 V
|
Output Voltage-Min
|
0.96 V
|
Output Voltage-Nom
|
1.2 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
30 W
|
Trim/Adjustable Output
|
YES
|
Width
|
22.86 mm
|
Related Parts for SSQE48T25012-NAANG
-
SSQE48T25012-NABNGPower Supply Modules
-
ST7FLIT15BF1B6Microcontrollers
-
ST750ACDTRSwitching Regulator or Controllers
-
STB24N60M2Power Field-Effect Transistors
-
ST1L02PU33RLinear Regulator ICs
-
P6SMB27ATransient Suppressors
-
ST485CNLine Driver or Receivers
-
SS-10GL02-TSnap Acting/Limit Switches
-
STG3856QTRMultiplexers or Switches