There are no models available for this part yet.
Overview of SSQE48T20033-NAB0G by Bel Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SSQE48T20033-NAB0G by Bel Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AJ0258
|
Newark | /33V Version Of Ssqe/ |Bel Power Solutions SSQE48T20033-NAB0G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4200 / $43.9400 | Buy Now | |
DISTI #
75147596
|
RS | DC-DC Converter, Open Frame, Thru Hole, 36 -75Vin, 3.3Vout, SSQE48T20033 Series | Bel Power Solutions SSQE48T20033-NAB0G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$68.7700 / $71.0700 | RFQ | |
Onlinecomponents.com | Module DC-DC 48VIN 1-OUT 3.3V 20A 66W 8-Pin 1/16-Brick RoHS: Compliant | 0 |
|
$52.7300 / $154.7500 | Buy Now |
CAD Models for SSQE48T20033-NAB0G by Bel Power Solutions
Part Data Attributes for SSQE48T20033-NAB0G by Bel Power Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
POWER-ONE INC
|
Part Package Code
|
MODULE
|
Package Description
|
ROHS COMPLIANT PACKAGE-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Bel Power Solutions
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XDMA-P8
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
3.63 V
|
Output Voltage-Min
|
2.64 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for SSQE48T20033-NAB0G
This table gives cross-reference parts and alternative options found for SSQE48T20033-NAB0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSQE48T20033-NAB0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSQE48T20033-NAB0G | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT PACKAGE-8 | Bel Fuse | SSQE48T20033-NAB0G vs SSQE48T20033-NAB0G |
Related Parts for SSQE48T20033-NAB0G
-
PKU5310EPIPower Supply Modules
-
SPC5553MVZ132Microcontrollers
-
SSM2142SZ-REELOther Analog ICs
-
C3216X5R1C476M160ABFixed Capacitors
-
SSP1N60BPower Field-Effect Transistors
-
SS26T3GRectifier Diodes
-
SSM2135SZ-REEL7Operational Amplifiers
-
SPX5205M5-LLinear Regulator ICs
-
PTVS5V0P1UPTransient Suppressors