Part Details for SSQE48T10033-NAB0 by Bel Power Solutions
Overview of SSQE48T10033-NAB0 by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15SNAB0G | Amphenol Communications Solutions | D-Sub, Filtered, 15 Position, Socket, PCB Vertical, .47 Flange to pcb |
Price & Stock for SSQE48T10033-NAB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MODULE DC-DC 1-OUT 3.3V 10A 8-PIN 1/16-BRICK | 1752 |
|
$21.0000 / $27.3000 | Buy Now |
Part Details for SSQE48T10033-NAB0
SSQE48T10033-NAB0 CAD Models
SSQE48T10033-NAB0 Part Data Attributes
|
SSQE48T10033-NAB0
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
SSQE48T10033-NAB0
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.93 V | |
Output Voltage-Min | 2.94 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES |