Part Details for SSQE48T07120-NABFG by Bel Fuse
Overview of SSQE48T07120-NABFG by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSQE48T07120-NABFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSQE48T07120-NABFG
|
Avnet Americas | Module DC-DC 1-OUT 12V 7A 84W 8-Pin 1/16-Brick - Tape and Reel (Alt: SSQE48T07120-NABFG) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Container: Reel | 0 |
|
$50.7520 | Buy Now |
Part Details for SSQE48T07120-NABFG
SSQE48T07120-NABFG CAD Models
SSQE48T07120-NABFG Part Data Attributes
|
SSQE48T07120-NABFG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SSQE48T07120-NABFG
Bel Fuse
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN OVER NICKEL |