Part Details for SSQE48T07120-NAANG by Bel Power Solutions
Overview of SSQE48T07120-NAANG by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSQE48T07120-NAANG
SSQE48T07120-NAANG CAD Models
SSQE48T07120-NAANG Part Data Attributes:
|
SSQE48T07120-NAANG
Bel Power Solutions
Buy Now
|
Compare Parts:
SSQE48T07120-NAANG
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, SIXTEENTH-BRICK PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES |
Alternate Parts for SSQE48T07120-NAANG
This table gives cross-reference parts and alternative options found for SSQE48T07120-NAANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSQE48T07120-NAANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSQE48T07120-NAANG | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, SIXTEENTH-BRICK PACKAGE-8 | Bel Fuse | SSQE48T07120-NAANG vs SSQE48T07120-NAANG |
SSQE48T07120-NAAN | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIXTEENTH-BRICK PACKAGE-8 | Bel Fuse | SSQE48T07120-NAANG vs SSQE48T07120-NAAN |
SSQE48T07120-NAAN | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIXTEENTH-BRICK PACKAGE-8 | Bel Power Solutions | SSQE48T07120-NAANG vs SSQE48T07120-NAAN |