Part Details for SSQE48S09120-NS0NG by Bel Power Solutions
Overview of SSQE48S09120-NS0NG by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SSQE48S09120-NS0NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSQE48S09120-NS0NG-ND
|
DigiKey | DC DC CONVERTER 12V 108W Min Qty: 275 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$29.9970 | Buy Now |
Part Details for SSQE48S09120-NS0NG
SSQE48S09120-NS0NG CAD Models
SSQE48S09120-NS0NG Part Data Attributes:
|
SSQE48S09120-NS0NG
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
SSQE48S09120-NS0NG
Bel Power Solutions
DC/DC CONVERTER 12V 108W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |