Part Details for SSQ5/1K by Bel Fuse
Overview of SSQ5/1K by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSQ5/1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for SSQ5/1K
SSQ5/1K CAD Models
SSQ5/1K Part Data Attributes
|
SSQ5/1K
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SSQ5/1K
Bel Fuse
Electric Fuse, Very Fast Blow, 5A, 125VAC, 86VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 86 VDC: 10000 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.54 mm | |
Body Height | 2.54 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 8 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 86 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Palladium (Pd) | |
Terminal Shape | END CAP |
Alternate Parts for SSQ5/1K
This table gives cross-reference parts and alternative options found for SSQ5/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSQ5/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSQ5 | Electric Fuse, Very Fast Blow, 5A, 125VAC, 86VDC, 50A (IR), Surface Mount, 2410, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | SSQ5/1K vs SSQ5 |
SSQ5/5K | Electric Fuse, Very Fast Blow, 5A, 125VAC, 86VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | SSQ5/1K vs SSQ5/5K |
TR2/6125FA5A | Electric Fuse, Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Cooper Industries | SSQ5/1K vs TR2/6125FA5A |