Part Details for SSQ-134-22-S-T-RA-003 by Samtec Inc
Overview of SSQ-134-22-S-T-RA-003 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for SSQ-134-22-S-T-RA-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82P0918
|
Newark | Connector, Receptacle, 102 Contacts, 3 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:3Rows, No. Of Contacts:102Contacts, Connector Mounting:Through Hole Mount Right Angle Rohs Compliant: Yes |Samtec SSQ-134-22-S-T-RA-003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2500 / $21.1900 | Buy Now |
DISTI #
3937-SSQ-134-22-S-T-RA-003-ND
|
DigiKey | CONN RCPT 102P 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
88 In Stock |
|
$28.7818 / $42.3800 | Buy Now |
DISTI #
612-SSQ-134-22-S-T-RA-003-ND
|
DigiKey | CONN RCPT 102P 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.3100 | Buy Now |
DISTI #
SSQ-134-22-S-T-RA-
|
Avnet Americas | Conn Socket Strip SKT 102 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: SSQ-134-22-S-T-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 134 Factory Stock |
|
RFQ | |
DISTI #
200-SSQ13422STRA003
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant | 0 |
|
$7.6800 / $23.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5200 / $26.8300 | Buy Now |
DISTI #
85111678
|
Verical | Conn Socket Strip SKT 102 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 134 |
|
$23.3100 | Buy Now |
|
Powell Electronics | Tiger Buy Socket Strip with Square Tails Min Qty: 1 | 88 |
|
$15.8300 / $23.3100 | Buy Now |
DISTI #
000000000000752290
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100 Pitch Min Qty: 1 | 134 |
|
$13.0600 / $21.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.5200 / $26.8300 | Buy Now |
Part Details for SSQ-134-22-S-T-RA-003
SSQ-134-22-S-T-RA-003 CAD Models
SSQ-134-22-S-T-RA-003 Part Data Attributes
|
SSQ-134-22-S-T-RA-003
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSQ-134-22-S-T-RA-003
Samtec Inc
Board Connector, 102 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6.3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 102 |