-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3K361R | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 100 V, 3.5 A, 0.069 Ohm@10V, SOT-23F, AEC-Q101 | |
SSM3K341R | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 60 V, 6.0 A, 0.036 Ohm@10V, SOT-23F, AEC-Q101 | |
N0801S-T1-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SOT-23F, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82P0691
|
Newark | Tiger Buy Socket Strip With Square Tails, 0.100" Pitch |Samtec SSQ-130-23-F-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4700 / $11.0200 | Buy Now |
DISTI #
SSQ-130-23-F-D-ND
|
DigiKey | CONN RCPT 60POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3400 | Buy Now |
DISTI #
SSQ-130-23-F-D
|
Avnet Americas | Conn Socket Strip SKT 60 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSQ-130-23-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0260 | Buy Now |
DISTI #
200-SSQ13023FD
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.5800 / $8.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9300 / $9.2200 | Buy Now |
DISTI #
000000000001349774
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.8000 / $8.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.9300 / $9.2200 | Buy Now |
DISTI #
5cd91e2fcd7c1c4c3876efd1
|
Samtec | Tiger Buy™ Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 0 |
|
$2.5770 / $8.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSQ-130-23-F-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSQ-130-23-F-D
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6.3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |
This table gives cross-reference parts and alternative options found for SSQ-130-23-F-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSQ-130-23-F-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71958-430J | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | SSQ-130-23-F-D vs 71958-430J |
87606-830H | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | SSQ-130-23-F-D vs 87606-830H |
68404-030 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | SSQ-130-23-F-D vs 68404-030 |
SDL-130-TT-11 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSQ-130-23-F-D vs SDL-130-TT-11 |
71958-430 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | SSQ-130-23-F-D vs 71958-430 |
3-1017008-0 | CONNECTOR, 60 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | SSQ-130-23-F-D vs 3-1017008-0 |
71958-530R | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | SSQ-130-23-F-D vs 71958-530R |
71958-430R | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | SSQ-130-23-F-D vs 71958-430R |
71958-530 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | SSQ-130-23-F-D vs 71958-530 |
SD-130-G-21C | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSQ-130-23-F-D vs SD-130-G-21C |