-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 69 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSQ-123-04-G-T by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82P0205
|
Newark | Tiger Buy Socket Strip With Square Tails |Samtec SSQ-123-04-G-T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3100 / $16.5600 | Buy Now |
DISTI #
SSQ-123-04-G-T-ND
|
DigiKey | CONN RCPT 69POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2500 | Buy Now |
DISTI #
SSQ-123-04-G-T
|
Avnet Americas | Conn Socket Strip SKT 69 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSQ-123-04-G-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7552 / $11.5468 | Buy Now |
DISTI #
200-SSQ12304GT
|
Mouser Electronics | Headers & Wire Housings Tiger Buy(TM) Socket Strip with Square Tails RoHS: Compliant | 0 |
|
$4.6500 / $13.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9100 / $14.4100 | Buy Now |
DISTI #
5cd91e15cd7c1c4c3876d25c
|
Samtec | Tiger Buy™ Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$4.6500 / $13.1100 | Buy Now |
DISTI #
000000000000151426
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100 Pitch Min Qty: 1 | 0 |
|
$7.9700 / $13.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.9100 / $14.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSQ-123-04-G-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSQ-123-04-G-T
Samtec Inc
Board Connector, 69 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.295 inch | |
Body Depth | 0.335 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 6.3 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 69 |
This table gives cross-reference parts and alternative options found for SSQ-123-04-G-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSQ-123-04-G-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSQ-123-01-F-T | Samtec Inc | Check for Price | Board Connector, 69 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket, | SSQ-123-04-G-T vs SSQ-123-01-F-T |
SSQ-123-03-F-T | Samtec Inc | Check for Price | Board Connector, 69 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket, | SSQ-123-04-G-T vs SSQ-123-03-F-T |
SSQ-123-02-G-T-RA | Samtec Inc | Check for Price | Board Connector, 69 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, | SSQ-123-04-G-T vs SSQ-123-02-G-T-RA |
SSQ-123-02-T-T-RA | Samtec Inc | Check for Price | Board Connector, 69 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, | SSQ-123-04-G-T vs SSQ-123-02-T-T-RA |
SSQ-123-21-F-T | Samtec Inc | Check for Price | Board Connector, 69 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket, | SSQ-123-04-G-T vs SSQ-123-21-F-T |