Part Details for SSQ-120-03-S-T by Samtec Inc
Results Overview of SSQ-120-03-S-T by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSQ-120-03-S-T Information
SSQ-120-03-S-T by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SSQ-120-03-S-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81P9982
|
Newark | Tiger Buy Socket Strip With Square Tails |Samtec SSQ-120-03-S-T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6200 / $13.5600 | Buy Now |
DISTI #
SSQ-120-03-S-T-ND
|
DigiKey | CONN RCPT 60POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3100 | Buy Now |
DISTI #
SSQ-120-03-S-T
|
Avnet Americas | Conn Socket Strip SKT 60 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSQ-120-03-S-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1680 / $9.4612 | Buy Now |
DISTI #
200-SSQ12003ST
|
Mouser Electronics | Headers & Wire Housings Tiger Buy(TM) Socket Strip with Square Tails RoHS: Compliant | 0 |
|
$3.8100 / $11.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4800 / $11.8100 | Buy Now |
DISTI #
5cd91e0ecd7c1c4c3876cabe
|
Samtec | Tiger Buy™ Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$3.8100 / $11.3300 | Buy Now |
DISTI #
000000000000151302
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100 Pitch Min Qty: 1 | 0 |
|
$6.5200 / $11.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.4800 / $11.8100 | Buy Now |