Part Details for SSQ-119-02-S-D-RA-001 by Samtec Inc
Overview of SSQ-119-02-S-D-RA-001 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SSQ-119-02-S-D-RA-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81P9845
|
Newark | Connector, Receptacle, 38 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:38Contacts, Connector Mounting:Through Hole Mount Right Angle Rohs Compliant: Yes |Samtec SSQ-119-02-S-D-RA-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7100 / $8.4800 | Buy Now |
DISTI #
3937-SSQ-119-02-S-D-RA-001-ND
|
DigiKey | CONN RCPT 38POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
136 In Stock |
|
$8.8727 / $13.7500 | Buy Now |
DISTI #
612-SSQ-119-02-S-D-RA-001-ND
|
DigiKey | CONN RCPT 38POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5600 | Buy Now |
DISTI #
SSQ-119-02-S-D-RA-
|
Avnet Americas | Conn Socket Strip SKT 38 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: SSQ-119-02-S-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 206 Factory Stock |
|
$4.8800 / $7.5600 | Buy Now |
DISTI #
200-SSQ11902SDRA001
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.4100 / $6.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6000 / $9.1700 | Buy Now |
DISTI #
85123764
|
Verical | Conn Socket Strip SKT 38 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 206 |
|
$7.5600 | Buy Now |
|
Powell Electronics | Tiger Buy Socket Strip with Square Tails Min Qty: 1 | 136 |
|
$4.8800 / $7.5600 | Buy Now |
DISTI #
000000000001349537
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100 Pitch Min Qty: 1 | 206 |
|
$4.3900 / $7.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6000 / $9.1700 | Buy Now |
Part Details for SSQ-119-02-S-D-RA-001
SSQ-119-02-S-D-RA-001 CAD Models
SSQ-119-02-S-D-RA-001 Part Data Attributes
|
SSQ-119-02-S-D-RA-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSQ-119-02-S-D-RA-001
Samtec Inc
Board Connector, 38 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6.3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 |
Alternate Parts for SSQ-119-02-S-D-RA-001
This table gives cross-reference parts and alternative options found for SSQ-119-02-S-D-RA-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSQ-119-02-S-D-RA-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLH-119-F-D-BE-P | Samtec Inc | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SSQ-119-02-S-D-RA-001 vs CLH-119-F-D-BE-P |
ESQT-119-02-G-D-500 | Samtec Inc | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SSQ-119-02-S-D-RA-001 vs ESQT-119-02-G-D-500 |
SSM-119-L-DV-K | Samtec Inc | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | SSQ-119-02-S-D-RA-001 vs SSM-119-L-DV-K |
SDL-119-T-11 | Samtec Inc | $7.9498 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SSQ-119-02-S-D-RA-001 vs SDL-119-T-11 |
SSM-119-L-DV-BE-A | Samtec Inc | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SSQ-119-02-S-D-RA-001 vs SSM-119-L-DV-BE-A |
SDL-119-T-12 | Samtec Inc | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SSQ-119-02-S-D-RA-001 vs SDL-119-T-12 |
SSM-119-S-DV-TR | Samtec Inc | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | SSQ-119-02-S-D-RA-001 vs SSM-119-S-DV-TR |
HLE-119-02-S-DV-BE | Samtec Inc | $9.1919 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SSQ-119-02-S-D-RA-001 vs HLE-119-02-S-DV-BE |
SFMC-119-02-S-D-K-TR | Samtec Inc | $6.1602 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SSQ-119-02-S-D-RA-001 vs SFMC-119-02-S-D-K-TR |
SSM-119-LM-DV-BE-A-P | Samtec Inc | $5.3146 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SSQ-119-02-S-D-RA-001 vs SSM-119-LM-DV-BE-A-P |