Datasheets
SSQ-114-04-G-T by: Samtec Inc

Board Connector, 42 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT

Part Details for SSQ-114-04-G-T by Samtec Inc

Overview of SSQ-114-04-G-T by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for SSQ-114-04-G-T

Part # Distributor Description Stock Price Buy
DISTI # 81P9375
Newark Ssq-114-04-G-T/ Bulk |Samtec SSQ-114-04-G-T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $11.4000
  • 25 $10.2800
  • 50 $9.1600
  • 100 $7.4500
  • 500 $5.6600
$5.6600 / $11.4000 Buy Now
DISTI # SSQ-114-04-G-T-ND
DigiKey CONN RCPT 42POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $9.1600
$9.1600 Buy Now
DISTI # SSQ-114-04-G-T
Avnet Americas Conn Socket Strip SKT 42 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSQ-114-04-G-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $9.1600
  • 10 $8.4600
  • 25 $8.0000
  • 50 $7.7100
  • 100 $5.8800
$5.8800 / $9.1600 Buy Now
DISTI # 200-SSQ11404GT
Mouser Electronics Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant 0
  • 1 $9.1600
  • 10 $8.4600
  • 100 $5.8800
  • 500 $5.2700
  • 1,000 $4.0500
  • 2,500 $2.8300
$2.8300 / $9.1600 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $9.9700
  • 25 $9.0300
  • 50 $8.6300
  • 100 $6.5800
  • 250 $6.0400
  • 500 $5.5600
  • 1,000 $4.2700
$4.2700 / $9.9700 Buy Now
DISTI # 000000000000151016
Sager Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100 Pitch Min Qty: 1 0
  • 1 $9.1600
  • 10 $8.4600
  • 25 $8.0000
  • 50 $7.7100
  • 100 $5.8800
  • 500 $5.2700
$5.2700 / $9.1600 Buy Now
Master Electronics   RoHS: Compliant 0
  • 5 $9.9700
  • 25 $9.0300
  • 50 $8.6300
  • 100 $6.5800
  • 250 $6.0400
  • 500 $5.5600
  • 1,000 $4.2700
$4.2700 / $9.9700 Buy Now
DISTI # 5cd91e22cd7c1c4c3876e124
Samtec Tiger Buy™ Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk 0
  • 1 $8.4200
  • 10 $7.8700
  • 25 $7.4400
  • 50 $7.1700
  • 100 $5.7100
  • 500 $4.8500
  • 1,000 $3.9700
  • 2,000 $2.8300
$2.8300 / $8.4200 Buy Now

Part Details for SSQ-114-04-G-T

SSQ-114-04-G-T CAD Models

SSQ-114-04-G-T Part Data Attributes

SSQ-114-04-G-T Samtec Inc
Buy Now Datasheet
Compare Parts:
SSQ-114-04-G-T Samtec Inc Board Connector, 42 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature TIGER BUY CONTACT
Body Breadth 0.295 inch
Body Depth 0.335 inch
Body Length 1.42 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material POLYETHYLENE
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 3
Number of Rows Loaded 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 20u inch
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Terminal Length 0.58 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 42

Alternate Parts for SSQ-114-04-G-T

This table gives cross-reference parts and alternative options found for SSQ-114-04-G-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSQ-114-04-G-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SSQ-114-01-G-T-LL Board Connector, 42 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, Samtec Inc SSQ-114-04-G-T vs SSQ-114-01-G-T-LL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSQ-114-04-G-T by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSQ-114-04-G-T by Samtec Inc

Select Manufacturer
Which Manufacturer of SSQ-114-04-G-T would you like to use for your alert(s)?
  • Please alert me when SSQ-114-04-G-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSQ-114-04-G-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSQ-114-04-G-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSQ-114-04-G-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSQ-114-04-G-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSQ-114-04-G-T by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: