There are no models available for this part yet.
Overview of SSQ-104-01-STL-S by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for SSQ-104-01-STL-S by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-SSQ-104-01-STL-S-ND
|
DigiKey | TIGER BUY SOCKET STRIP WITH SQUA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6900 | Buy Now | |
DISTI #
SSQ-104-01-STL-S
|
Avnet Americas | Tiger Buy Socket Strip with Square Tails, 0. - Bulk (Alt: SSQ-104-01-STL-S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $1.6900 | Buy Now | |
DISTI #
200-SSQ-104-01-STL-S
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100" Pitch | 0 |
|
$1.5600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5800 / $1.5360 | Buy Now | ||
DISTI #
000000000007162015
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100 Pitch Min Qty: 1 | 0 |
|
$0.7100 / $1.6900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.5800 / $1.5360 | Buy Now | ||
DISTI #
610270a0abf2fb4e0e7579e3
|
Samtec | Tiger Buy™ Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$0.3830 / $1.6890 | Buy Now |
CAD Models for SSQ-104-01-STL-S by Samtec Inc
Part Data Attributes for SSQ-104-01-STL-S by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
TIN LEAD
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
6.3 A
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
Alternate Parts for SSQ-104-01-STL-S
This table gives cross-reference parts and alternative options found for SSQ-104-01-STL-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSQ-104-01-STL-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1D-200-04-G-CMS-H49-1D | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | SSQ-104-01-STL-S vs AF1D-200-04-G-CMS-H49-1D |
SSM-104-L-SV-BE-TR | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSQ-104-01-STL-S vs SSM-104-L-SV-BE-TR |
SSQ-104-03-SM-S | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SSQ-104-01-STL-S vs SSQ-104-03-SM-S |
F1-04-D-H8-D | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Antelec | SSQ-104-01-STL-S vs F1-04-D-H8-D |
AF1D-200-04-G-CMS-H49-1D-T/A | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | SSQ-104-01-STL-S vs AF1D-200-04-G-CMS-H49-1D-T/A |
SSQ-104-01-TM-S | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SSQ-104-01-STL-S vs SSQ-104-01-TM-S |
SSW-104-02-L-P | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSQ-104-01-STL-S vs SSW-104-02-L-P |
SSM-104-S-SV-LC-P | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSQ-104-01-STL-S vs SSM-104-S-SV-LC-P |
C3030HF-4P | Wire-to-Board / Wire-to-Wire Connector; 3.00mm (0.118 in) Pitch Micro-Fit,Housing,Receptacle,UL 94V-0,4 Positions,Single Row,Black; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | SSQ-104-01-STL-S vs C3030HF-4P |
SSQ-104-01-S-S-004 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SSQ-104-01-STL-S vs SSQ-104-01-S-S-004 |