Part Details for SSQ-104-01-F-S-LL by Samtec Inc
Overview of SSQ-104-01-F-S-LL by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSQ-104-01-F-S-LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81P7876
|
Newark | Tiger Buy Socket Strip With Square Tails, 0.100" Pitch Rohs Compliant: Yes |Samtec SSQ-104-01-F-S-LL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5340 / $1.8900 | Buy Now |
DISTI #
612-SSQ-104-01-F-S-LL-ND
|
DigiKey | CONN RCPT 4POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
940 In Stock |
|
$0.6875 / $1.3500 | Buy Now |
DISTI #
SSQ-104-01-F-S-LL
|
Avnet Americas | Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSQ-104-01-F-S-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $1.3500 | Buy Now |
DISTI #
200-SSQ10401FSLL
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant | 1 |
|
$0.3000 / $1.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3000 / $1.3500 | Buy Now |
DISTI #
SSQ-104-01-F-S-LL
|
Avnet Americas | Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSQ-104-01-F-S-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $1.3500 | Buy Now |
DISTI #
000000000002537273
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100 Pitch Min Qty: 1 | 0 |
|
$0.5100 / $1.3500 | Buy Now |
DISTI #
SSQ-104-01-F-S-LL
|
Avnet Abacus | Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole (Alt: SSQ-104-01-F-S-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3000 / $1.3500 | Buy Now |
DISTI #
5cd91e5dcd7c1c4c387722e4
|
Samtec | Tiger Buy™ Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 0 |
|
$0.3000 / $1.3500 | Buy Now |