Part Details for SSQ 3 by Bel Fuse
Overview of SSQ 3 by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSQ 3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
507-1050-1-ND
|
DigiKey | FUSE BRD MNT 3A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
803 In Stock |
|
$0.2380 / $0.4700 | Buy Now |
DISTI #
SSQ 3
|
Avnet Americas | Quick Acting Fuse Square 3A 0.025Ohm Ceramic Surface Mount T/R (Alt: SSQ 3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ | |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
SSQ 3
|
Avnet Americas | Quick Acting Fuse Square 3A 0.025Ohm Ceramic Surface Mount T/R (Alt: SSQ 3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ |