Part Details for SSPT7F-9PF20-R by Seiko Instruments Inc
Overview of SSPT7F-9PF20-R by Seiko Instruments Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSPT7F-9PF20-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
728-SSPT7F-9PF20-RCT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 9PF SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12661 In Stock |
|
$0.2500 / $0.4300 | Buy Now |
DISTI #
628-SSPT7F-9PF20-R
|
Mouser Electronics | Crystals 32.768KHz 20PPM 9pF 20PPM 7 x 1.5mm RoHS: Compliant | 0 |
|
$0.3610 | Order Now |
|
Onlinecomponents.com | Crystal 0.032768MHz ±20ppm (Tol) 9pF 65000Ohm 4-Pin SMD T/R RoHS: Compliant | 0 |
|
$0.2440 / $0.2860 | Buy Now |