Part Details for SSP7901P33MR by Silicon Penn Microelectronics Co Ltd
Overview of SSP7901P33MR by Silicon Penn Microelectronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSP7901P33MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 70dB(10Hz) 300mA 3.3V Positive electrode 40V SOT23-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 305 |
|
$0.0555 / $0.0994 | Buy Now |